
1015350000 | |
|---|---|
DigiKey Part Number | 281-1015350000-ND |
Manufacturer | |
Manufacturer Product Number | 1015350000 |
Description | SCT-C 7.9/840 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 9.84" (250.00mm) 0.311" (7.90mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 33" | |
Bundle Diameter | 9.84" (250.00mm) | |
Width | 0.311" (7.90mm) | |
Length - Actual | 2.756' (839.98mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Stainless Steel 316, Polyester Coated | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,78460 € | 278,46 € |
| Unit Price without VAT: | 2,78460 € |
|---|---|
| Unit Price with VAT: | 3,42506 € |

