Position Circular Connector Insert Shell Panel Mount, Right Angle Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1170330000

DigiKey Part Number
281-7020-ND
Manufacturer
Manufacturer Product Number
1170330000
Description
CONN INSERT SHELL PNL MNT RA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount, Right Angle Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert Shell
Type
-
Number of Positions
-
Shell Size - Insert
M23
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
-
Shell Material
Copper Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Note
Contacts Sold Separately; Insert Sold Separately
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,95000 €46,95 €
Manufacturers Standard Package
Unit Price without VAT:46,95000 €
Unit Price with VAT:57,74850 €

Alternate Purchasing Options

7In Stock
Ships from WEC