
1909710000 | |
|---|---|
DigiKey Part Number | 281-5966-ND |
Manufacturer | |
Manufacturer Product Number | 1909710000 |
Description | CABLE GLAND 13-18.01MM M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51100 € | 15,11 € |
| 25 | 1,41640 € | 35,41 € |
| 50 | 1,34860 € | 67,43 € |
| 100 | 1,28410 € | 128,41 € |
| 250 | 1,20368 € | 300,92 € |
| 500 | 1,14620 € | 573,10 € |
| 1 000 | 1,09150 € | 1 091,50 € |
| 2 500 | 1,02320 € | 2 558,00 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,18940 € |

