




2492140000 | |
|---|---|
DigiKey Part Number | 2492140000-ND |
Manufacturer | |
Manufacturer Product Number | 2492140000 |
Description | TERM BLK 5POS TOP ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2492140000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 57 A | |
Voltage | 1000 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 € | 20,39 € |
| 10 | 14,60600 € | 146,06 € |
| 25 | 13,06720 € | 326,68 € |
| 50 | 12,15440 € | 607,72 € |
| 100 | 11,42530 € | 1 142,53 € |
| 250 | 10,69208 € | 2 673,02 € |
| 500 | 10,27636 € | 5 138,18 € |
| Unit Price without VAT: | 20,39000 € |
|---|---|
| Unit Price with VAT: | 25,07970 € |

