Interface Cable Assembly Rockwell Control Logix Series 19.69' (6.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7789030060

DigiKey Part Number
281-7789030060-ND
Manufacturer
Manufacturer Product Number
7789030060
Description
PAC-CTLX-RV36-V0-6M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Rockwell Control Logix Series 19.69' (6.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Connection
Controller Specific Connector
Manufacturer
Weidmüller
Specifications
Interface
Packaging
Box
Number of Positions
36, 36
Part Status
Active
Length
19.69' (6.00m)
Process Side Connection
Controller Specific Connector
For Use With/Related Products
Rockwell Control Logix Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1460,20000 €460,20 €
Manufacturers Standard Package
Unit Price without VAT:460,20000 €
Unit Price with VAT:566,04600 €