
84831075 | |
|---|---|
DigiKey Part Number | 2582-84831075-ND |
Manufacturer | |
Manufacturer Product Number | 84831075 |
Description | LED BLINKING LIGHT ELEMENT 24VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Yellow LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 84831075 Models |
Category | Light Color Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Wire Leads |
Type Optical Element | Ingress Protection IP54 - Dust Protected, Water Resistant |
Lamp Type LED | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 78,43500 € | 156,87 € |
| Unit Price without VAT: | 78,43500 € |
|---|---|
| Unit Price with VAT: | 96,47505 € |

