
AD00M02MS1 | |
|---|---|
DigiKey Part Number | 3546-AD00M02MS1-ND |
Manufacturer | |
Manufacturer Product Number | AD00M02MS1 |
Description | COAX ADAPT 1.0MM TO 2.4MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0mm Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | 1.0mm Plug, Male Pin | |
Convert To (Adapter End) | 2.4mm (APC-2.4, OS-50) Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 50 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Brass | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,99000 € | 288,99 € |
| 10 | 274,53100 € | 2 745,31 € |
| 25 | 260,15920 € | 6 503,98 € |
| 50 | 245,70140 € | 12 285,07 € |
| Unit Price without VAT: | 288,99000 € |
|---|---|
| Unit Price with VAT: | 355,45770 € |

