
MP-1616-1100-27-80 | |
|---|---|
DigiKey Part Number | 1214-1515-2-ND - Tape & Reel (TR) 1214-1515-1-ND - Cut Tape (CT) 1214-1515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-1616-1100-27-80 |
Description | LED XNOVA CUBE WHT 2700K 1616 |
Customer Reference | |
Detailed Description | LED Lighting Xnova™ Cube White, Warm 2700K 3.3V 150mA 170° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 57lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 170° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 22°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,06570 € | 6,57 € |
| 500 | 0,05220 € | 26,10 € |
| 1 000 | 0,04770 € | 47,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04900 € | 147,00 € |
| 6 000 | 0,04550 € | 273,00 € |
| 9 000 | 0,04371 € | 393,39 € |
| 15 000 | 0,04167 € | 625,05 € |
| 21 000 | 0,04046 € | 849,66 € |
| 30 000 | 0,03928 € | 1 178,40 € |
| 75 000 | 0,03666 € | 2 749,50 € |
| 150 000 | 0,03503 € | 5 254,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17220 € |

