
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Input Type | AC or DC | |
AC Voltage - Input | 85 ~ 265 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 28V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Applications | Industrial | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.94" L x 1.57" W x 4.92" H (100.0mm x 40.0mm x 125.0mm) | |
Approval Agency | CE, UL | |
Minimum Load Required | - |
| Retail Package: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,50000 € | 25,50 € |
| 5 | 22,94800 € | 114,74 € |
| 10 | 21,24800 € | 212,48 € |
| 25 | 19,54760 € | 488,69 € |
| 50 | 17,84800 € | 892,40 € |
| 100 | 16,14810 € | 1 614,81 € |
| 250 | 15,29820 € | 3 824,55 € |
| 500 | 14,87326 € | 7 436,63 € |
| 1 000 | 14,44830 € | 14 448,30 € |
| Unit Price without VAT: | 25,50000 € |
|---|---|
| Unit Price with VAT: | 31,36500 € |

