
3671384 | |
|---|---|
DigiKey Part Number | 732-3671384-ND |
Manufacturer | |
Manufacturer Product Number | 3671384 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.504" (38.20mm) X 1.535" (39.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.535" (39.00mm) | |
Width - Overall | 1.504" (38.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 5 | 3,94200 € | 19,71 € |
| 10 | 3,61900 € | 36,19 € |
| 20 | 3,28850 € | 65,77 € |
| 24 | 2,94917 € | 70,78 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,25210 € |

