


615032137821 | |
|---|---|
DigiKey Part Number | 732-615032137821-ND |
Manufacturer | |
Manufacturer Product Number | 615032137821 |
Description | WR-MJ 8P8C THT HORIZONTAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 615032137821 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Würth Elektronik | Termination Solder |
Series | Shielding Shielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Housing Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 6,42400 € | 64,24 € |
| 20 | 6,01550 € | 120,31 € |
| 40 | 5,50475 € | 220,19 € |
| 100 | 5,06540 € | 506,54 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 9,16350 € |


