10 µH Shielded Molded Inductor 2.4 A 128mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Molded Inductor 2.4 A 128mOhm Max 2-SMD
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74437336100

DigiKey Part Number
732-6170-2-ND - Tape & Reel (TR)
732-6170-1-ND - Cut Tape (CT)
732-6170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437336100
Description
FIXED IND 10UH 2.4A 128 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2.4 A 128mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437336100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
128mOhm Max
Series
Frequency - Self Resonant
16MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
5030
Tolerance
±20%
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
5.35A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 €2,31 €
502,13920 €106,96 €
1001,94540 €194,54 €
2501,76780 €441,95 €
5001,60716 €803,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,46098 €2 921,96 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,84130 €