10 µH Shielded Molded Inductor 3.2 A 69mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Molded Inductor 3.2 A 69mOhm Max 2-SMD
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74437349100

DigiKey Part Number
732-3358-2-ND - Tape & Reel (TR)
732-3358-1-ND - Cut Tape (CT)
732-3358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437349100
Description
FIXED IND 10UH 3.2A 69 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 3.2 A 69mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437349100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
69mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
12MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 461
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,92600 €19,26 €
501,77800 €88,90 €
1001,63010 €163,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,40659 €1 125,27 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,41080 €