


7446326002 | |
|---|---|
DigiKey Part Number | 732-4587-ND |
Manufacturer | |
Manufacturer Product Number | 7446326002 |
Description | CMC 1.8MH 6A 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 23mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446326002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.8 mH @ 10 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 23mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.043" L x 0.728" W (26.50mm x 18.50mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 4,42600 € | 44,26 € |
| 50 | 4,08540 € | 204,27 € |
| 100 | 3,91130 € | 391,13 € |
| 250 | 3,49164 € | 872,91 € |
| 528 | 3,31744 € | 1 751,61 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,54730 € |


