
870135175009 | |
|---|---|
DigiKey Part Number | 732-6358-1-ND - Cut Tape (CT) 732-6358-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870135175009 |
Description | CAP ALUM POLY 2000UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 870135175009 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 332 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.64 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 2000 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 50 | 1,69220 € | 84,61 € |
| 100 | 1,47460 € | 147,46 € |
| 250 | 1,31056 € | 327,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,14567 € | 687,40 € |
| 1 200 | 1,09128 € | 1 309,54 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,44770 € |


