2.2 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012108006

DigiKey Part Number
732-7634-2-ND - Tape & Reel (TR)
732-7634-1-ND - Cut Tape (CT)
732-7634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012108006
Description
CAP CER 2.2UF 10V X5R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012108006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 921
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20100 €2,01 €
500,14780 €7,39 €
1000,13180 €13,18 €
5000,10474 €52,37 €
1 0000,09639 €96,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08608 €258,24 €
6 0000,08104 €486,24 €
9 0000,07852 €706,68 €
15 0000,07572 €1 135,80 €
21 0000,07409 €1 555,89 €
30 0000,07251 €2 175,30 €
36 0000,07177 €2 583,72 €
72 0000,06926 €4 986,72 €
75 0000,06912 €5 184,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41820 €