



970250471 | |
|---|---|
DigiKey Part Number | 732-10615-ND |
Manufacturer | |
Manufacturer Product Number | 970250471 |
Description | HEX STANDOFF M4 STEEL 25MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 970250471 Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.276" (7.01mm) Hex |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Active | Length - Overall 0.984" (25.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 50 | 0,62120 € | 31,06 € |
| 100 | 0,57450 € | 57,45 € |
| 500 | 0,52608 € | 263,04 € |
| 1 000 | 0,43090 € | 430,90 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,86100 € |


