



VZ4KL2B0030471 | |
|---|---|
DigiKey Part Number | 1670-VZ4KL2B0030471-ND |
Manufacturer | |
Manufacturer Product Number | VZ4KL2B0030471 |
Description | VIBRATION ERM MTR 10.5K RPM 1.3G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 10500 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 10500 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.197" x 0.205" (5.00mm x 5.20mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 5 | 2,28400 € | 11,42 € |
| 10 | 2,20100 € | 22,01 € |
| 25 | 2,09800 € | 52,45 € |
| 50 | 2,02320 € | 101,16 € |
| 100 | 1,95110 € | 195,11 € |
| 250 | 1,85948 € | 464,87 € |
| 500 | 1,79304 € | 896,52 € |
| 1 000 | 1,72901 € | 1 729,01 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 3,06270 € |







