
JCA1012D03 | |
|---|---|
DigiKey Part Number | 1470-1776-5-ND |
Manufacturer | |
Manufacturer Product Number | JCA1012D03 |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCA1012D03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 330mA, 330mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,15000 € | 44,15 € |
| 5 | 42,82400 € | 214,12 € |
| 10 | 41,50600 € | 415,06 € |
| 25 | 39,73320 € | 993,33 € |
| 100 | 37,08800 € | 3 708,80 € |
| Unit Price without VAT: | 44,15000 € |
|---|---|
| Unit Price with VAT: | 54,30450 € |

