Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK60-090-DI

DigiKey Part Number
13-BK60-090-DI-ND
Manufacturer
Manufacturer Product Number
BK60-090-DI
Description
PTC RESET FUSE 60V 900MA RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
900 mA
Current - Trip (It)
1.8 A
Current - Max
40 A
Time to Trip
7.2 s
Resistance - Initial (Ri) (Min)
200 mOhms
Resistance - Post Trip (R1) (Max)
450 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.441" Dia x 0.122" T (11.20mm x 3.10mm)
Height - Seated (Max)
0.709" (18.00mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
50,23000 €1,15 €
100,21300 €2,13 €
500,17660 €8,83 €
1000,16290 €16,29 €
2500,14644 €36,61 €
5000,13510 €67,55 €
1 0000,12461 €124,61 €
5 0000,10313 €515,65 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34440 €