
AC0402JRNPO9BN620 | |
|---|---|
DigiKey Part Number | 13-AC0402JRNPO9BN620TR-ND - Tape & Reel (TR) 13-AC0402JRNPO9BN620CT-ND - Cut Tape (CT) 13-AC0402JRNPO9BN620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN620 |
Description | CAP CER 62PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00960 € | 0,96 € |
| 500 | 0,00672 € | 3,36 € |
| 1 000 | 0,00581 € | 5,81 € |
| 2 500 | 0,00486 € | 12,15 € |
| 5 000 | 0,00430 € | 21,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00366 € | 36,60 € |
| 20 000 | 0,00330 € | 66,00 € |
| 30 000 | 0,00311 € | 93,30 € |
| 50 000 | 0,00291 € | 145,50 € |
| 70 000 | 0,00280 € | 196,00 € |
| 100 000 | 0,00268 € | 268,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

