
AC0603FRNPO9BN820 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO9BN820TR-ND - Tape & Reel (TR) 13-AC0603FRNPO9BN820CT-ND - Cut Tape (CT) 13-AC0603FRNPO9BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FRNPO9BN820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14480 € | 7,24 € |
| 100 | 0,12900 € | 12,90 € |
| 500 | 0,10220 € | 51,10 € |
| 1 000 | 0,09395 € | 93,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07768 € | 310,72 € |
| 8 000 | 0,07329 € | 586,32 € |
| 12 000 | 0,07110 € | 853,20 € |
| 20 000 | 0,06867 € | 1 373,40 € |
| 28 000 | 0,06725 € | 1 883,00 € |
| 40 000 | 0,06588 € | 2 635,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40590 € |

