


AC0603JRX7R8BB473 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R8BB473TR-ND - Tape & Reel (TR) 13-AC0603JRX7R8BB473CT-ND - Cut Tape (CT) 13-AC0603JRX7R8BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R8BB473 |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRX7R8BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,02820 € | 14,10 € |
| 1 000 | 0,02521 € | 25,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01973 € | 78,92 € |
| 8 000 | 0,01815 € | 145,20 € |
| 12 000 | 0,01736 € | 208,32 € |
| 20 000 | 0,01648 € | 329,60 € |
| 28 000 | 0,01597 € | 447,16 € |
| 40 000 | 0,01548 € | 619,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13530 € |

