


AC0805KFX7R9BB224 | |
|---|---|
DigiKey Part Number | 13-AC0805KFX7R9BB224TR-ND - Tape & Reel (TR) 13-AC0805KFX7R9BB224CT-ND - Cut Tape (CT) 13-AC0805KFX7R9BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KFX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,07620 € | 7,62 € |
| 500 | 0,05884 € | 29,42 € |
| 1 000 | 0,05349 € | 53,49 € |
| 2 500 | 0,04786 € | 119,65 € |
| 5 000 | 0,04447 € | 222,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04169 € | 416,90 € |
| 20 000 | 0,03939 € | 787,80 € |
| 30 000 | 0,03824 € | 1 147,20 € |
| 50 000 | 0,03697 € | 1 848,50 € |
| 70 000 | 0,03622 € | 2 535,40 € |
| 100 000 | 0,03551 € | 3 551,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25830 € |

