


CC0402JRX7R8BB682 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R8BB682TR-ND - Tape & Reel (TR) 13-CC0402JRX7R8BB682CT-ND - Cut Tape (CT) 13-CC0402JRX7R8BB682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R8BB682 |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R8BB682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01350 € | 1,35 € |
| 500 | 0,00958 € | 4,79 € |
| 1 000 | 0,00837 € | 8,37 € |
| 2 500 | 0,00710 € | 17,75 € |
| 5 000 | 0,00634 € | 31,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00571 € | 57,10 € |
| 20 000 | 0,00520 € | 104,00 € |
| 30 000 | 0,00494 € | 148,20 € |
| 50 000 | 0,00465 € | 232,50 € |
| 70 000 | 0,00449 € | 314,30 € |
| 100 000 | 0,00433 € | 433,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

