


CC0402JRX7R8BB822 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R8BB822TR-ND - Tape & Reel (TR) 13-CC0402JRX7R8BB822CT-ND - Cut Tape (CT) 13-CC0402JRX7R8BB822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R8BB822 |
Description | CAP CER 8200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R8BB822 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01660 € | 1,66 € |
| 500 | 0,01184 € | 5,92 € |
| 1 000 | 0,01038 € | 10,38 € |
| 2 500 | 0,00885 € | 22,12 € |
| 5 000 | 0,00793 € | 39,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00683 € | 68,30 € |
| 20 000 | 0,00624 € | 124,80 € |
| 30 000 | 0,00595 € | 178,50 € |
| 50 000 | 0,00562 € | 281,00 € |
| 70 000 | 0,00543 € | 380,10 € |
| 100 000 | 0,00525 € | 525,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09840 € |

