
RE0402BRE07910KL | |
|---|---|
DigiKey Part Number | 13-RE0402BRE07910KLTR-ND - Tape & Reel (TR) 13-RE0402BRE07910KLCT-ND - Cut Tape (CT) 13-RE0402BRE07910KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402BRE07910KL |
Description | RES SMD 910K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402BRE07910KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,07910 € | 7,91 € |
| 250 | 0,06780 € | 16,95 € |
| 500 | 0,06130 € | 30,65 € |
| 1 000 | 0,05615 € | 56,15 € |
| 5 000 | 0,04790 € | 239,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04549 € | 454,90 € |
| 20 000 | 0,04358 € | 871,60 € |
| 30 000 | 0,04265 € | 1 279,50 € |
| 50 000 | 0,04164 € | 2 082,00 € |
| 70 000 | 0,04106 € | 2 874,20 € |
| 100 000 | 0,04051 € | 4 051,00 € |
| 120 000 | 0,04025 € | 4 830,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29520 € |

