464 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0201FRE07464RL

DigiKey Part Number
RT0201FRE07464RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0201FRE07464RL
Description
RES SMD 464 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
464 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0201FRE07464RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03901 €390,10 €
Manufacturers Standard Package
Unit Price without VAT:0,03901 €
Unit Price with VAT:0,04798 €