
RT0603DRE0713K7L | |
|---|---|
DigiKey Part Number | 311-2421-2-ND - Tape & Reel (TR) 311-2421-1-ND - Cut Tape (CT) 311-2421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0713K7L |
Description | RES SMD 13.7KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0713K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01840 € | 1,84 € |
| 250 | 0,01496 € | 3,74 € |
| 500 | 0,01160 € | 5,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01931 € | 96,55 € |
| 10 000 | 0,01668 € | 166,80 € |
| 15 000 | 0,01536 € | 230,40 € |
| 25 000 | 0,01404 € | 351,00 € |
| 35 000 | 0,00882 € | 308,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

