
TC124-JR-070RL | |
|---|---|
DigiKey Part Number | 13-TC124-JR-070RLTR-ND - Tape & Reel (TR) 13-TC124-JR-070RLCT-ND - Cut Tape (CT) 13-TC124-JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-JR-070RL |
Description | RES ARRAY 4 RES ZERO OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02870 € | 2,87 € |
| 250 | 0,02448 € | 6,12 € |
| 500 | 0,02176 € | 10,88 € |
| 1 000 | 0,01946 € | 19,46 € |
| 5 000 | 0,01535 € | 76,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01401 € | 140,10 € |
| 20 000 | 0,01287 € | 257,40 € |
| 30 000 | 0,01228 € | 368,40 € |
| 50 000 | 0,01162 € | 581,00 € |
| 70 000 | 0,01122 € | 785,40 € |
| 100 000 | 0,01083 € | 1 083,00 € |
| 120 000 | 0,01065 € | 1 278,00 € |
| 240 000 | 0,01001 € | 2 402,40 € |
| 250 000 | 0,00998 € | 2 495,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

