
YC324-JK-07150RL | |
|---|---|
DigiKey Part Number | 13-YC324-JK-07150RLTR-ND - Tape & Reel (TR) 13-YC324-JK-07150RLCT-ND - Cut Tape (CT) 13-YC324-JK-07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-07150RL |
Description | RES ARRAY 4 RES 150 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-07150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12320 € | 3,08 € |
| 50 | 0,10900 € | 5,45 € |
| 100 | 0,09680 € | 9,68 € |
| 250 | 0,08336 € | 20,84 € |
| 500 | 0,07498 € | 37,49 € |
| 1 000 | 0,06782 € | 67,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05657 € | 226,28 € |
| 8 000 | 0,05218 € | 417,44 € |
| 12 000 | 0,04993 € | 599,16 € |
| 20 000 | 0,04738 € | 947,60 € |
| 28 000 | 0,04586 € | 1 284,08 € |
| 40 000 | 0,04437 € | 1 774,80 € |
| 48 000 | 0,04366 € | 2 095,68 € |
| 96 000 | 0,04155 € | 3 988,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28290 € |


