
YY-0603W-GW-A-G01-T0-E1 | |
|---|---|
DigiKey Part Number | 5859-YY-0603W-GW-A-G01-T0-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY-0603W-GW-A-G01-T0-E1 |
Description | LED WHITE DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.6V ~ 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.00mm x 0.80mm |
Series | Voltage - Forward (Vf) (Typ) 2.6V ~ 3.1V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01789 € | 71,56 € |
| 8 000 | 0,01177 € | 94,16 € |
| 16 000 | 0,00861 € | 137,76 € |
| 28 000 | 0,00735 € | 205,80 € |
| 60 000 | 0,00643 € | 385,80 € |
| Unit Price without VAT: | 0,01789 € |
|---|---|
| Unit Price with VAT: | 0,02200 € |



