
BV302D12010 | |
|---|---|
DigiKey Part Number | 3388-BV302D12010-ND |
Manufacturer | |
Manufacturer Product Number | BV302D12010 |
Description | 230V INPUT 1VA PWR XFMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1VA Power Transformer 230V Primary 12V Secondary 42mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 42mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 22.30mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 15 | 2,37400 € | 35,61 € |
| 30 | 2,30167 € | 69,05 € |
| 60 | 2,23150 € | 133,89 € |
| 105 | 2,17610 € | 228,49 € |
| 255 | 2,09043 € | 533,06 € |
| 510 | 2,02543 € | 1 032,97 € |
| 1 005 | 1,96350 € | 1 973,32 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,29640 € |


