
MAX4128EUA+ | |
|---|---|
DigiKey Part Number | MAX4128EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4128EUA+ |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4128EUA+ Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 725µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4128EUA+ | Analog Devices Inc./Maxim Integrated | 3 658 | MAX4128EUA+-ND | 6,77000 € | Direct |
| LMV797MMX/NOPB | Texas Instruments | 0 | 296-44292-1-ND | 0,88000 € | Similar |
| LTC6087CMS8#PBF | Analog Devices Inc. | 78 | LTC6087CMS8#PBF-ND | 2,93000 € | Similar |
| LTC6087HMS8#TRPBF | Analog Devices Inc. | 1 892 | LTC6087HMS8#TRPBFCT-ND | 3,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,23500 € | 52,35 € |
| 50 | 4,62060 € | 231,03 € |
| 100 | 4,43040 € | 443,04 € |
| 250 | 4,22948 € | 1 057,37 € |
| 500 | 4,10840 € | 2 054,20 € |
| 1 000 | 4,00877 € | 4 008,77 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,32710 € |

