



BC-2003-TR | |
|---|---|
DigiKey Part Number | BC-2003-TR-TR-ND - Tape & Reel (TR) BC-2003-TR-CT-ND - Cut Tape (CT) BC-2003-TR-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC-2003-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2003-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.140" (3.55mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53900 € | 5,39 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,44710 € | 44,71 € |
| 250 | 0,41520 € | 103,80 € |
| 500 | 0,39258 € | 196,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,37118 € | 371,18 € |
| 2 000 | 0,35096 € | 701,92 € |
| 3 000 | 0,33964 € | 1 018,92 € |
| 5 000 | 0,32590 € | 1 629,50 € |
| 7 000 | 0,31715 € | 2 220,05 € |
| 10 000 | 0,30814 € | 3 081,40 € |
| 25 000 | 0,28614 € | 7 153,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,79950 € |





