


B39871B3749H110 | |
|---|---|
DigiKey Part Number | B39871B3749H110-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39871B3749H110 |
Description | FILTER SAW 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.8dB Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Bandwidth | - | |
Insertion Loss | 2.8dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,63343 € | 5 700,87 € |
| Unit Price without VAT: | 0,63343 € |
|---|---|
| Unit Price with VAT: | 0,77912 € |

