
DCD300P480T500A40 | |
|---|---|
DigiKey Part Number | 1102-5416-ND |
Manufacturer | |
Manufacturer Product Number | DCD300P480T500A40 |
Description | EVAL BOARD FOR DCM300P480X500A40 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | DCM300P480x500A40 VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 500W | |
Voltage - Output | 48V | |
Current - Output | 10.5A | |
Voltage - Input | 200V ~ 420V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | DCM300P480x500A40 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 389,62000 € | 1 389,62 € |
| Unit Price without VAT: | 1 389,62000 € |
|---|---|
| Unit Price with VAT: | 1 709,23260 € |


