Design contains obsolete parts

MAX17014EVKIT+: 4Ch LCD Supply, 10.8 ~ 13.2V in

Summary

The MAX17014 evaluation kit (EV kit) is a fully assembled and tested surface-mount printed-circuit board (PCB) that provides the voltages and features required for thin film transistor (TFT) liquid-crystal display (LCD) TV panels.

The EV kit includes a step-down switching regulator, a step-up switching regulator, a positive two-stage charge pump for the TFT gate-on supply, a negative single-stage charge pump for the TFT gate-off supply, and two high-current operational amplifiers (op amps).

The EV kit operates from a DC supply voltage of +10.8 V to +13.2 V, as configured. The step-down switching regulator is configured for a +3.3V output providing at least 2A. The step-up switching regulator is configured for a +16V output providing at least 1.5A. The positive charge pump is configured for a +35V output providing at least 50mA. The negative charge pump is configured for a -6V output providing at least 100mA. High frequency operation (1.2MHz) allows the use of tiny surface mount components to minimize the thickness of LCD panel designs.

The EV kit features two high-performance operational amplifiers (op amps) designed to drive the LCD backplane (VCOM). Power to the VCOM amplifiers comes from the step-up switching regulator output.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Part Number MAX17014AETM+-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Topology Step Down
Step Up
Switch Cap, Charge Pump
Outputs and Type 4 Non-Isolated
Voltage Out: Highest Current First 3.3V, 16V, 35V, -6V
Current Out 2A, 1.5A, 100mA, 50mA
Voltage In 10.8 ~ 13.2 V
Efficiency @ Conditions >90%, 12V in, 16V @ 0.08 ~ 2 A
>76%, 12V in, 3.3V @ 0.2 ~ 2 A (EN1)
>75%, 12V in, 3.3V @ 0.3 ~ 2 A (EN1 EN2)
Voltage Out Range 1.25 ~ 5 V (step-down), Vin ~ 20 V (step-up)
Features Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 600 kHz
1.2 MHz
Standby Current [Typical] 2 mA
Quiescent Current [Typical] 8 mA
Component Count + Extras 58 + 22
Internal Switch Yes
Design Author Maxim Integrated Products
Application / Target Market LCD TV / Monitor
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part MAX17014
Date Created By Author 2007-12
Date Added To Library 2019-06

Eval Board

Obsolete
Non-Stock

Order a fully assembled board:

Quantity Available: 31

Quantity:

Media