Design contains obsolete parts

SSL2102T/DB/FLYB120V: 0.4 ~ 1.05A @ 9 ~ 23V, 85 ~ 276VAC

Summary

The SSL2102 19 W to 22 W LED driver is a solution for a professional application with multiple high power LEDs that requires galvanic isolation and a safe output voltage. It is mains dimmable for both forward phase (TRIAC) dimmers, and reverse phase (transistor) dimmers. It can generate up to 22 W output power, which is equal to a 150 W incandescent lamp (at 63 Lumen/W). Examples are shelf lighting, down lighting, LED lighting for bathrooms etc. The design gives an example of how to make a driver that is suitable for small form factor applications such as retrofit lamps.

The board needs to be connected to mains voltage. Touching the reference board during operation must be avoided at all times. An isolated housing is obligatory when used in uncontrolled, non-laboratory environments. Even though the secondary circuit with LED connection has a galvanic isolation, this isolation is not according to any regulated norm. Galvanic isolation of the mains phase using a variable transformer is always recommended.

Specifications

Manufacturer NXP USA Inc.
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number 568-4931-ND
Eval Board Supplier NXP USA Inc.
Eval Board Normally In Stock
AC Voltage 115 V
230 V
Universal
Outputs and Type 1 Isolated
Current Out 400 mA ~ 1.05 A
Voltage Out (Max) 9 ~ 23 V
Efficiency @ Conditions >72%, 120 VAC, 11.5 ~ 23 V
Features Dimming Control
Over Current Protection
PFM or PWM
Short Circuit Protection
Thermal Protection
Switching Frequency 60 ~ 75 kHz
Component Count + Extras 56 + 5 (120 V)
Design Author NXP
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Voltage In 85 ~ 276 VAC
Power Factor
Standard(s)
Main I.C. Base Part SSL2102
Date Created By Author 2011-01
Date Added To Library 2014-03

Media