Power over Ethernet (PoE) provides power to Ethernet connected devices, through Ethernet lines, eliminating the need for connecting AC mains to the target devices. In addition to reducing cabling, PoE provides multiple advantages for many applications such as LED lighting, cameras, sensors and additional equipment. These advantages include network management of devices, power measurement, and elimination of AC/DC circuitry.
Many PoE applications are isolated, to protect both people and systems from voltage and current transients. However, many applications do not require isolation, such as LED lighting and other equipment generally out of range for human touch. In these cases, eliminating the isolation circuitry further reduces cost and power dissipation at the PoE point of load. MAXREFDES108# is a unique PoE module reference design, providing 12V at 1A (12W) from a 36V to 57V input. This design can be used for evaluation, design, prototyping and production.
MAXREFDES108# includes two function blocks: the PD controller block and the step down DC-DC power supply block. The PD controller uses the MAX5969A. The MAX5969A is an IEEE® 802.3af compliant, powered device interface controller with an integrated power MOSFET. The DC-DC power supply uses the MAX17505. The MAX17505 is a 4.5V~60V input, 1.7A output, high-efficiency synchronous step down converter with internal compensation. The entire design delivers a peak efficiency of 90% with an input of 48V.
The MAXREFDES108# features 12 through-hole pins spaced at a 2.54mm pitch standard. This modular architecture allows MAXREFDES108# to be soldered into a PCB or inserted into the MAXREFDES98EV# for evaluation.
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | MAXREFDES108#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
12 V
|
| Current Out |
1 A
|
| Voltage In |
36 ~ 57 V
|
| Efficiency @ Conditions |
>85%, 48V in, 12V @ 300 mA ~ 1 A
>85%, 40V in, 12V @ 250 mA ~ 1 A >80%, 57V in, 12V @ 250 mA ~ 1 A |
| Voltage Out Range |
0.9 ~ 90% Vin
|
| Features |
Current Limit (Adj. or Fixed)
PFM or PWM Power Good Output Pre-Biased Startup Shutdown, Enable, Standby Soft Start Synchronizable Under Voltage Protection, Brown-Out |
| Switching Frequency |
200 kHz - 2.2 MHz
|
| Standby Current [Typical] |
2.8 µA
|
| Quiescent Current [Typical] |
1.16 mA
|
| Component Count + Extras |
20 + 2
|
| Internal Switch |
Yes
|
| Design Author |
Maxim Integrated Products
|
| Application / Target Market |
PoE, Power Over Ethernet
Point of Load (PoL) Power: Auxiliary Power Supply Power: Industrial Power RF: Base Stations |
| Standby Current [Maximum] |
4.5 µA
|
| Quiescent Current [Maximum] |
1.8 mA
|
| Main I.C. Base Part |
MAX17505
MAX5969A |
| Date Created By Author | - Not Given |
| Date Added To Library | 2016-10 |