Design contains obsolete parts

STEVAL-ISB042V1: 15W Qi and 5W Airfuel receiver and Qi-based transmitter

Summary

The STEVAL-ISB042V1 is a 15-watt Qi and 5-watt Airfuel inductive (former PMA) wireless power receiver evaluation board based on the STWLC33 wireless power receiver solution for the WPC/Airfuel mobile device with dual mode coil. The board lets you evaluate the STWLC33 capabilities as a Qi/Airfuel inductive receiver as well as its ability to power another Qi receiver.

The solution is certified in accordance with the extended power profile Qi v1.2 and Airfuel SR1 standard. The STWLC33 IC is powered by a dual mode Rx coil attached to a 1.5 mm thick plastic fixture. The STWLC firmware offers users the flexibility to modify parameters and settings to ensure proper integration of the STWLC33 device with the final application.

Specifications

Manufacturer STMicroelectronics
Category Power Management
Sub-Category Inductive Charging / Wireless Power
Eval Board Part Number 497-STEVAL-ISB042V1-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage Out 5 V
5.6 V
10 V
Current Out 900 mA
1 A
1.5 A
Protocol Inductive, Qi-Compliant or Rezence
Voltage In 5 V
Current In - Not Given
Standard(s) Airfuel SR1
Qi v 1.2
Features ADC's for Sensor Reading
Foreign Object Detection (FOD)
GUI / Design Software
I²C Interface
LDO Regulator(s), On-Chip
MCU Controlled
Memory Available On-Board
Shutdown, Enable, Standby
Thermal Protection
Frequency 110 ~ 205 kHz
6.78 MHz
No-load Input Power @ Conditions - Not given
Efficiency @ Conditions >80%, 10V @ 9 ~ 14 W
>75%, 5V @ 3 ~ 5.5 W
>60%, 5V @ 0.75 ~ 2.5 W (Tx)
Component Count + Extras 46 + 14
Design Author STMicroelectronics
Main I.C. Base Part STWLC33
Date Created By Author 2017-12
Date Added To Library 2018-06