SinglFuse™ Model SF-1206F-M Series SMD Fuses
Bourns' SinglFuse model SF-1206F-M series SMD fuses utilize a multilayer ceramic design for enhanced voltage and current handling
Bourns' model SF-1206F-M series fast-acting SMD fuses complement their line of SinglFuse SMD fuse products. The model SF-1206F-M family utilizes Bourns' popular multilayer ceramic design for enhanced voltage and current handling capabilities in a compact 1206 package size.
Bourns SinglFuse SMD fuses address the growing need for effective overcurrent protection in various applications, including transportation, telecom and networking equipment, computing and server storage, portable memory, handheld electronics and gaming systems, smart appliances, battery charging and power management, robotics, and industrial automation. Bourns SinglFuse SMD Fuse products are UL 248-14 listed, RoHS compliant*, and halogen-free**.
- Single blow fuse for overcurrent protection
- Fast-acting fusing speed
- EIA 1206 footprint
- UL 248-14 listed
- RoHS compliant* and halogen-free**
- Cellphones
- Rechargeable battery packs
- Set-top boxes
- Industrial controllers
- Battery management systems (BMS)
- LED lighting
- Power tools
* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
** Bourns considers a product to be "halogen-free" if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
Model SF-1206F-M Series SMD Fuses
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SF-1206F700M-2 | FUSE BOARD MOUNT 7A 48VDC 1206 | 2038 - Immediate | $0.78 | View Details |
![]() | ![]() | SF-1206F400M-2 | FUSE BOARD MOUNT 4A 65VDC 1206 | 3229 - Immediate | $0.78 | View Details |
![]() | ![]() | SF-1206F300M-2 | FUSE BOARD MOUNT 3A 65VDC 1206 | 1742 - Immediate | $0.78 | View Details |
![]() | ![]() | SF-1206F500M-2 | FUSE BOARD MOUNT 5A 65VDC 1206 | 1570 - Immediate | $0.78 | View Details |
![]() | ![]() | SF-1206F800M-2 | FUSE BOARD MOUNT 8A 48VDC 1206 | 3159 - Immediate | $0.78 | View Details |
![]() | ![]() | SF-1206F350M-2 | FUSE BOARD MOUNT 3.5A 65VDC 1206 | 0 - Immediate | $0.78 | View Details |
![]() | ![]() | SF-1206F250M-2 | FUSE BOARD MOUNT 2.5A 65VDC 1206 | 5466 - Immediate | $0.78 | View Details |
![]() | ![]() | SF-1206F600M-2 | FUSE BOARD MOUNT 6A 48VDC 1206 | 5292 - Immediate | $0.78 | View Details |
![]() | ![]() | SF-1206F450M-2 | FUSE BOARD MOUNT 4.5A 65VDC 1206 | 2269 - Immediate | $0.78 | View Details |