CHB300W-110S Series 300 W DC/DC Converters

Cincon’s half-brick converters offer a very low, no-load power consumption (10 mA) making them an ideal solution for energy-critical systems

Image of Cincon's CHB300W-110S Series 300 W DC/DC ConvertersCincon’s CHB300W-110S series DC/DC converters offer 300 W of output power at single output voltages of 5 VDC, 12 VDC, 24 VDC, 28 VDC, and 48 VDC with an industry standard half-brick package. They have a wide (4:1) input voltage range of 43 VDC to 160 VDC (110 VDC nominal) and 3,000 VDC basic isolation.

The CHB300W-110S series has high efficiency up to 91% allowing a case operating temperature range of -40°C to +100°C. An optional heat sink is available to extend the full power range of the unit. These converters offer a very low, no-load power consumption (10 mA) making them an ideal solution for energy-critical systems.

These converters are EN50155, EN45545, and EN50121-3-2 compliant. The standard control functions include remote on/off (positive or negative) and ±10% adjustable output voltage. They are fully protected against input undervoltage lockout (UVLO), output overcurrent, output overvoltage and overtemperature, and continuous short circuit conditions.

The CHB300W-110S series is designed primarily for common railway applications of 72 V, 96 V, and 110 V nominal voltage and suitable for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.

Features
  • 300 W isolated output
  • Efficiency to 91%
  • Very low, no-load power consumption (10 mA)
  • Fixed switching frequency
  • 4:1 input range
  • Regulated outputs
  • Input undervoltage protection
  • Overtemperature protection
  • Overvoltage/overcurrent protection
  • Remote on/off
  • Half-brick size meets industrial standard
  • UL60950-1 2nd (basic insulation) approval (except 3.3 VOUT)
  • CB test certificate IEC60950-1 (except 3.3 VOUT)
  • Meet EN50155 with external circuits
  • Shock and vibration meet EN50155 (EN61373)
  • Fire and smoke meet EN45545-2
  • 5,000 M operating altitude

CHB300W-110S Series 300 W DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 12V 300WCHB300W-110S12DC DC CONVERTER 12V 300W0 - Immediate$166.61View Details
DC DC CONVERTER 24V 300WCHB300W-110S24DC DC CONVERTER 24V 300W3 - Immediate$147.87View Details
DC DC CONVERTER 48V 300WCHB300W-110S48DC DC CONVERTER 48V 300W0 - Immediate$147.87View Details
DC DC CONVERTER 5V 300WCHB300W-110S05DC DC CONVERTER 5V 300W0 - Immediate$166.61View Details
DC DC CONVERTER 28V 300WCHB300W-110S28DC DC CONVERTER 28V 300W0 - Immediate$147.87View Details
DC DC CONVERTER 5V 300WCHB300W-110S05NDC DC CONVERTER 5V 300W0 - Immediate$166.61View Details
DC DC CONVERTER 12V 300WCHB300W-110S12NDC DC CONVERTER 12V 300W0 - Immediate$166.61View Details
DC DC CONVERTER 24V 300WCHB300W-110S24NDC DC CONVERTER 24V 300W0 - Immediate$147.87View Details
DC DC CONVERTER 28V 300WCHB300W-110S28NDC DC CONVERTER 28V 300W0 - Immediate$147.87View Details
DC DC CONVERTER 48V 300WCHB300W-110S48NDC DC CONVERTER 48V 300W0 - Immediate$147.87View Details
Published: 2019-03-29