AUMOV™ Series AEC-Q200 Compliant Radial Varistors
AUMOV series varistors from Littelfuse meet stringent AEC-Q200 quality standards
The Littelfuse AUMOV series varistor offers 50 percent greater surge withstanding capability than existing technologies on the market for low DC voltage automotive electronics applications. The maximum peak surge current is rated up to 5 KA (8/20 μs pulse) to protect sensitive automotive systems from voltage transients induced by load dump and other transient events. This AEC-Q200 compliant series is available in five disc sizes: 5 mm, 7 mm, 10 mm, 14 mm and 20 mm. It features a wide operating voltage range from 14 VAC to 42 VAC and 16 VDC to 50 VDC.

| Features | Benefits |
|
|
AUMOV™ Series
| Image | Manufacturer Part Number | Description | Varistor Voltage (Min) | Varistor Voltage (Typ) | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | V14E14AUTO | VARISTOR 22V 3KA DISC 14MM | 19.8 V | 22 V | 3613 - Immediate | View Details |
![]() | ![]() | V20E14AUTO | VARISTOR 22V 5KA DISC 20MM | 19.8 V | 22 V | 2350 - Immediate | View Details |
![]() | ![]() | V20P25AUTO | VARISTOR 39V 5KA DISC 20MM | 35.1 V | 39 V | 3223 - Immediate | View Details |
![]() | ![]() | V20P30AUTO | VARISTOR 47V 5KA DISC 20MM | 42.3 V | 47 V | 2351 - Immediate | View Details |
![]() | ![]() | V05E25AUTO | VARISTOR 39V 400A DISC 5MM | 35.1 V | 39 V | 5361 - Immediate | View Details |
![]() | ![]() | V05P14AUTO | VARISTOR 22V 400A DISC 5MM | 19.8 V | 22 V | 3601 - Immediate | View Details |
![]() | ![]() | V07P42AUTO | VARISTOR 68V 800A DISC 7MM | 61.2 V | 68 V | 9558 - Immediate | View Details |
![]() | ![]() | V07P23AUTO | VARISTOR 36V 800A DISC 7MM | 32.4 V | 36 V | 2957 - Immediate | View Details |
![]() | ![]() | V10P42AUTO | VARISTOR 68V 1.5KA DISC 10MM | 61.2 V | 68 V | 3357 - Immediate | View Details |
![]() | ![]() | V14E42AUTO | VARISTOR 68V 3KA DISC 14MM | 61.2 V | 68 V | 2907 - Immediate | View Details |