VN9006AJ Single-Channel High-Side Driver

STMicroelectronics' single-channel high-side driver is manufactured using ST proprietary VIPower M0-9 technology

Image of STMicroelectronics VN9006AJ Single-Channel High-Side DriverSTMicroelectronics' VN9006AJ single-channel high-side driver manufactured using ST proprietary VIPower M0-9 technology and housed in a PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics.

The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. A FaultRST pin unlatches the output in case of fault or disables the latch-off functionality.

Features
  • Programmable protection strategy
  • Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
  • Extended current sense precision
  • Extreme low voltage operation for deep cold cranking applications (compliant with LV124, revision 2013)
  • Advanced protection features
Applications
  • Automotive smart power distribution
  • Heating systems
  • DC motors
  • Relay replacement and high power resistive and inductive actuators
  • Protected supply for ADAS systems: radars and sensors

VN9006AJ Single-Channel High-Side Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SINGLE CHANNEL HIGH-SIDE DRIVERVN9006AJTRSINGLE CHANNEL HIGH-SIDE DRIVER1491 - Immediate$1.68View Details
EVAL BOARD FOR VN9006AJEV-VN9006AJEVAL BOARD FOR VN9006AJ8 - Immediate$32.05View Details
Published: 2023-07-17