D1CPC0306 4-Terminal Current Sensing Power Resistors

Thin Film Technology’s ultra-low resistance, metal-foil type resistor is ideal for a variety of applications including heads-up displays and infotainment systems

Image of Thin Film Technology D1CPC0306 4-Terminal Current Sensing Power ResistorsThin Film Technology's D1CPC0306 series utilizes a 4-terminal land pattern, giving it the ability to make more accurate measurements than the simpler and more traditional 2-terminal current sensing resistors by minimizing the effects of lead resistance. Another key advantage of the D1CPC series is the availability of ultra-low resistance values, which range from 1 mΩ to 50 mΩ. This range is particularly valuable in applications where minimizing power loss due to resistance is critical. Along with its 4-terminal Kelvin sensing structure, its low resistance also allows for precise current sensing. This makes these resistors ideal for applications where accurate current measurement is required. Applications for this series include, but are not limited to consumer electronics, servers, IoT devices, telecommunication devices, lighting systems, heads-up displays, and infotainment systems.

Features
  • 0306 English case size
  • Ultra-low resistance range: 1 mΩ to 50 mΩ
  • TCR down to ±50 ppm/°C
Applications
  • Consumer electronics
  • Lighting systems
  • Heads-up displays and infotainment systems
  • Industrial electronics
  • Servers and IoT
  • Telecommunications

D1CPC0306 4-Terminal Current Sensing Power Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 0.01 OHM 1% 1/3W 0306D1CPC0306QR010FF-T50RES 0.01 OHM 1% 1/3W 030613123 - Immediate$0.30View Details
RES 0.003 OHM 1% 1/3W 0306D1CPC0306RR003FF-T50RES 0.003 OHM 1% 1/3W 03069862 - Immediate$0.39View Details
RES 0.002 OHM 1% 1/3W 0306D1CPC0306RR002FF-T50RES 0.002 OHM 1% 1/3W 030614633 - Immediate$0.43View Details
RES 0.004 OHM 1% 1/3W 0306D1CPC0306RR004FF-T50RES 0.004 OHM 1% 1/3W 030614774 - Immediate$0.39View Details
RES 0.005 OHM 1% 1/3W 0306D1CPC0306QR005FF-T50RES 0.005 OHM 1% 1/3W 030612464 - Immediate$0.39View Details
RES 0.02 OHM 1% 1/3W 0306D1CPC0306QR020FF-T50RES 0.02 OHM 1% 1/3W 0306695 - Immediate$0.47View Details
RES 0.05 OHM 1% 1/3W 0306D1CPC0306QR050FF-T50RES 0.05 OHM 1% 1/3W 03063936 - Immediate$0.52View Details
RES 0.001 OHM 1% 1/3W 0306D1CPC0306RR001FF-T50RES 0.001 OHM 1% 1/3W 030612490 - Immediate$0.54View Details
Published: 2023-11-09