LUF and LUFS Series OMNIMATE® Power PCB Terminal Blocks

Weidmuller’s LUF and LUFS series terminal blocks provide safe and efficient connections for power electronic devices

Image of Weidmuller's LUF and LUFS Series OMNIMATE® Power PCB Terminal BlocksLUF and LUFS PCB terminal blocks provide a high level of contact reliability because of the Weidmuller’s Connection Safety Concept. The contact closes automatically to ensure a highly reliable connection. The LUF and LUFS series maximize the safety and reliability of connections to implement high flexibility even in compact spaces. The proven PUSH IN connector allows tool-free connection to the circuit board. The ergonomic design of the LUF and LUFS terminal blocks affords effortless disconnection of the cable via the opening clamp. Installation and maintenance are simple due to two readily accessible test points. The enhanced finger protection, without additional cover, meets the requirements of IEC 61800-5-1.

OMNIMATE Power Terminal LUF and LUFS 10.00

OMNIMATE Power Terminal LUF and LUFS 15.00

Features
  • Unique high-reliability of the contacts
  • Tool-free and comfortable operation of the opening clamp to disconnect the wiring
  • High level of contact reliability based on Weidmuller's Connection Safety Concept
  • Compliance with UL 1059 up to 600 V in 10 mm pitch and up to 1,000 V in 15 mm pitch for challenging applications
  • Two directions for cable entry at 90° and 180°
  • Comfortable actuation
    • An ergonomic lever makes it easy to open the clamp and release the wire
    • The contact point for LUF can be opened comfortably by hand and LUFS can be opened using a standard screwdriver.
  • Compliant with UL 1059
    • Because of the offset arrangement of the solder pins, the LUF 15.00 and the LUFS 15.00 allows unrestricted international use in applications in accordance with UL 1059 up to 1,000 V
  • PUSH IN connection up to 16 mm²
    • The PUSH IN connection system allows for wires to be connected to the PCB board without the need for tools. Solid wires or wires with ferrules can be directly connected
Applications
  • Power supplies
  • Motor connectors
  • Drive controllers
  • Radio base stations
  • Photovoltaic inverters
  • DC input
  • AC output

LUF Series OMNIMATE® Power PCB Terminal Blocks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM BLK 2P SIDE ENTRY 10MM PCB1988600000TERM BLK 2P SIDE ENTRY 10MM PCB146 - Immediate$12.72View Details
TERM BLK 3P SIDE ENTRY 10MM PCB1988610000TERM BLK 3P SIDE ENTRY 10MM PCB20 - Immediate$5.53View Details
TERM BLK 4P SIDE ENTRY 10MM PCB1988620000TERM BLK 4P SIDE ENTRY 10MM PCB17 - Immediate$23.47View Details
TERM BLK 5P SIDE ENTRY 10MM PCB1988630000TERM BLK 5P SIDE ENTRY 10MM PCB23 - Immediate$20.39View Details
TERM BLK 6P SIDE ENTRY 10MM PCB1988640000TERM BLK 6P SIDE ENTRY 10MM PCB0 - Immediate$9.50View Details

LUFS Series OMNIMATE® Power PCB Terminal Blocks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM BLK 2POS TOP ENTRY 10MM PCB2492110000TERM BLK 2POS TOP ENTRY 10MM PCB30 - Immediate$11.15View Details
TERM BLK 3POS TOP ENTRY 10MM PCB2492120000TERM BLK 3POS TOP ENTRY 10MM PCB40 - Immediate$17.42View Details
TERM BLK 4POS TOP ENTRY 10MM PCB2492130000TERM BLK 4POS TOP ENTRY 10MM PCB26 - Immediate$16.74View Details
TERM BLK 5POS TOP ENTRY 10MM PCB2492140000TERM BLK 5POS TOP ENTRY 10MM PCB25 - Immediate$20.39View Details
TERM BLK 6POS TOP ENTRY 10MM PCB2492150000TERM BLK 6POS TOP ENTRY 10MM PCB0 - Immediate$5.59View Details
Published: 2018-11-21