Similar
Similar
Similar
Similar
Similar



ABM8W-16.0000MHZ-6-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-14025-2-ND - Tape & Reel (TR) 535-14025-1-ND - Cut Tape (CT) 535-14025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-16.0000MHZ-6-K1Z-T3 |
Description | CRYSTAL 16.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-16.0000MHZ-6-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,42120 € | 10,53 € |
| 50 | 0,40400 € | 20,20 € |
| 100 | 0,38730 € | 38,73 € |
| 250 | 0,36620 € | 91,55 € |
| 500 | 0,35106 € | 175,53 € |
| 1 000 | 0,33654 € | 336,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31475 € | 944,25 € |
| 6 000 | 0,30174 € | 1 810,44 € |
| 9 000 | 0,29439 € | 2 649,51 € |
| 15 000 | 0,28538 € | 4 280,70 € |
| 21 000 | 0,27960 € | 5 871,60 € |
| 30 000 | 0,27360 € | 8 208,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,63960 € |




