ABM8W-16.0000MHZ-7-K1Z-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2 174
Unit Price: 0,51000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,30286 €
Datasheet

Similar


Abracon LLC
In Stock: 17 387
Unit Price: 0,51000 €
Datasheet

Similar


Abracon LLC
In Stock: 439
Unit Price: 0,59000 €
Datasheet

Similar


Abracon LLC
In Stock: 10 596
Unit Price: 0,37000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Abracon LLC
In Stock: 28 876
Unit Price: 0,44000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 4 337
Unit Price: 0,63000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 3 226
Unit Price: 0,46000 €
Datasheet
16 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-16.0000MHZ-7-K1Z-T3

DigiKey Part Number
535-14028-2-ND - Tape & Reel (TR)
535-14028-1-ND - Cut Tape (CT)
535-14028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-16.0000MHZ-7-K1Z-T3
Description
CRYSTAL 16.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-16.0000MHZ-7-K1Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,44600 €4,46 €
250,42120 €10,53 €
500,40400 €20,20 €
1000,38730 €38,73 €
2500,36620 €91,55 €
5000,35106 €175,53 €
1 0000,33654 €336,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,31475 €944,25 €
6 0000,30174 €1 810,44 €
9 0000,29439 €2 649,51 €
15 0000,28538 €4 280,70 €
21 0000,27960 €5 871,60 €
30 0000,27360 €8 208,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,63960 €