
76113-102 | |
|---|---|
DigiKey Part Number | 609-76113-102-ND |
Manufacturer | |
Manufacturer Product Number | 76113-102 |
Description | JUMPER |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Closed Top, Grip 0.125" (3.18mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.125" (3.18mm) | |
Height | 0.280" (7.11mm) | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |

